
NRF54L10-QFAA-R | |
|---|---|
DigiKey Part Number | 4823-NRF54L10-QFAA-RTR-ND - Tape & Reel (TR) 4823-NRF54L10-QFAA-RCT-ND - Cut Tape (CT) 4823-NRF54L10-QFAA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF54L10-QFAA-R |
Description | IC RF TXRX+MCU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | FSK | |
Frequency | - | |
Data Rate (Max) | 4Mbps | |
Power - Output | 8dBm | |
Sensitivity | -104dBm | |
Memory Size | 1MB Flash, 192kB RAM | |
Serial Interfaces | GPIO, I2C, I2S, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.2mA | |
Current - Transmitting | 5mA ~ 10mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.23000 | Fr.2.23 |
| 1,000 | Fr.1.92001 | Fr.1,920.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.92001 | Fr.5,760.03 |
| Unit Price without VAT: | Fr.2.23000 |
|---|---|
| Unit Price with VAT: | Fr.2.41063 |






