
1SS09-09.5 | |
|---|---|
DigiKey Part Number | 679-3728-ND |
Manufacturer | |
Manufacturer Product Number | 1SS09-09.5 |
Description | CAP 1SS BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 6.50mm Dia x 9.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.23500 | Fr.2.35 |
| 25 | Fr.0.22640 | Fr.5.66 |
| 50 | Fr.0.21960 | Fr.10.98 |
| 100 | Fr.0.21330 | Fr.21.33 |
| 300 | Fr.0.20343 | Fr.61.03 |
| 500 | Fr.0.19900 | Fr.99.50 |
| 1,000 | Fr.0.19317 | Fr.193.17 |
| 5,000 | Fr.0.18024 | Fr.901.20 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |













