
6CJ1NOPR | |
|---|---|
DigiKey Part Number | 679-3881-2-ND - Tape & Reel (TR) 679-3881-1-ND - Cut Tape (CT) 679-3881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6CJ1NOPR |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 6CJ1NOPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 8.00mm x 8.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 370gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.30mm | |
Mechanical Life | 3,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.46000 | Fr.2.46 |
| 10 | Fr.2.05900 | Fr.20.59 |
| 25 | Fr.1.90880 | Fr.47.72 |
| 100 | Fr.1.70030 | Fr.170.03 |
| 250 | Fr.1.57880 | Fr.394.70 |
| 500 | Fr.1.49622 | Fr.748.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.42193 | Fr.1,421.93 |
| 2,000 | Fr.1.35572 | Fr.2,711.44 |
| 3,000 | Fr.1.32061 | Fr.3,961.83 |
| 5,000 | Fr.1.27999 | Fr.6,399.95 |
| Unit Price without VAT: | Fr.2.46000 |
|---|---|
| Unit Price with VAT: | Fr.2.65926 |














