
07145-12 | |
|---|---|
DigiKey Part Number | 1570-1416-ND |
Manufacturer | |
Manufacturer Product Number | 07145-12 |
Description | FAN CORD 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 45° 12.0" (304.8mm) Open Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 45° | |
2nd Connector | Open Wires | |
Length | 12.0" (304.8mm) | |
Fits Terminal Size | 4.1 x 0.5 | |
Number of Conductors | 2 | |
Cord Type | - | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | - | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.65000 | Fr.1.65 |
| 10 | Fr.1.38700 | Fr.13.87 |
| 25 | Fr.1.28080 | Fr.32.02 |
| 50 | Fr.1.20200 | Fr.60.10 |
| 100 | Fr.1.12560 | Fr.112.56 |
| 250 | Fr.1.02960 | Fr.257.40 |
| 500 | Fr.0.96146 | Fr.480.73 |
| 1,000 | Fr.0.93338 | Fr.933.38 |
| Unit Price without VAT: | Fr.1.65000 |
|---|---|
| Unit Price with VAT: | Fr.1.78365 |













