Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 261.0 CFM (7.31m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR1238E48B1+6-FSR

DigiKey Part Number
1570-1322-ND
Manufacturer
Manufacturer Product Number
MR1238E48B1+6-FSR
Description
FAN AXIAL 120X38MM 48VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 261.0 CFM (7.31m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Series
Noise
67.9dB(A)
Packaging
Box
RPM
Part Status
Active
Termination
4 Wire Leads
Voltage - Rated
Approval Agency
CE, cUL, TUV, UL
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.838 lb (380.11 g)
Width
38.00mm
Current Rating (Amps)
0.950A
Air Flow
261.0 CFM (7.31m³/min)
Material - Frame
Plastic
Static Pressure
1.325 in H2O (330.0 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 416
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.22.76000Fr.22.76
10Fr.18.61700Fr.186.17
40Fr.16.88675Fr.675.47
Manufacturers Standard Package
Unit Price without VAT:Fr.22.76000
Unit Price with VAT:Fr.24.60356