Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Ball 6.4 CFM (0.179m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR3010H12B1-RSR

DigiKey Part Number
MR3010H12B1-RSR-ND
Manufacturer
Manufacturer Product Number
MR3010H12B1-RSR
Description
FAN AXIAL 30X10MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Ball 6.4 CFM (0.179m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 30mm L x 30mm H
Width
10.00mm
Air Flow
6.4 CFM (0.179m³/min)
Static Pressure
0.260 in H2O (64.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
31.6dB(A)
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.018 lb (8.16 g)
Current Rating (Amps)
0.090A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
300Fr.8.00000Fr.2,400.00
Manufacturers Standard Package
Unit Price without VAT:Fr.8.00000
Unit Price with VAT:Fr.8.64800