Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Sleeve 2.8 CFM (0.078m³/min)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS2507E05D-RSR

DigiKey Part Number
1570-1387-ND
Manufacturer
Manufacturer Product Number
MS2507E05D-RSR
Description
FAN AXIAL 25X7.4MM SLEEVE 5VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Sleeve 2.8 CFM (0.078m³/min)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Sleeve
Mfr
Fan Type
Series
Noise
31.0dB(A)
Packaging
Box
RPM
Part Status
Active
Approval Agency
CE, cUL, TUV, UL
Voltage - Rated
Weight
0.011 lb (4.99 g)
Size / Dimension
Square - 25mm L x 25mm H
Current Rating (Amps)
0.030A
Width
7.40mm
Material - Frame
Plastic
Air Flow
2.8 CFM (0.078m³/min)
Material - Blade
Plastic
Static Pressure
0.180 in H2O (44.8 Pa)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 527
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.12.28000Fr.12.28
10Fr.10.10300Fr.101.03
25Fr.9.27240Fr.231.81
50Fr.8.67160Fr.433.58
100Fr.8.10040Fr.810.04
250Fr.7.48304Fr.1,870.76
Unit Price without VAT:Fr.12.28000
Unit Price with VAT:Fr.13.27468