
UF18JC23-BTHR4 | |
|---|---|
DigiKey Part Number | UF18JC23-BTHR4-ND |
Manufacturer | |
Manufacturer Product Number | UF18JC23-BTHR4 |
Description | FAN AXIAL 180X90MM 115VAC TERM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 180mm L x 180mm H Ball 460.0 CFM (12.88m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Features Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) |
Manufacturer Mechatronics Fan Group | Noise 59.0dB(A) |
Series | Power (Watts) 72.0W |
Packaging Bulk | RPM 3400 RPM |
Part Status Active | Termination 2 Terminals |
Voltage - Rated 230VAC | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Size / Dimension Square - 180mm L x 180mm H | Approval Agency CE, cUL, TUV, UL |
Width 90.00mm | Weight 4.8 lbs (2.2 kg) |
Air Flow 460.0 CFM (12.88m³/min) | Current Rating (Amps) 0.310A |
Static Pressure 1.060 in H2O (264.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.76.17800 | Fr.761.78 |
| Unit Price without VAT: | Fr.76.17800 |
|---|---|
| Unit Price with VAT: | Fr.82.34842 |






