
UF20TC12-BWHR | |
|---|---|
DigiKey Part Number | 1570-UF20TC12-BWHR-ND |
Manufacturer | |
Manufacturer Product Number | UF20TC12-BWHR |
Description | AC FAN AXIAL 205X205X72MM 120VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 205.5mm L x 205.5mm H Ball 710.0 CFM (19.88m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial |
Manufacturer Mechatronics Fan Group | Features Permanent Split Capacitor Motor |
Series | Noise 72.0dB(A) |
Packaging Bulk | Power (Watts) 126W |
Part Status Active | RPM 3350 RPM |
Voltage - Rated 115VAC | Termination 2 Wire Leads |
Size / Dimension Square - 205.5mm L x 205.5mm H | Current Rating (Amps) 1.10A |
Width 72.00mm | Material - Frame Aluminum |
Air Flow 710.0 CFM (19.88m³/min) | Material - Blade Plastic |
Static Pressure 1.450 in H2O (361.2 Pa) | Base Product Number |
Bearing Type Ball |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.99.67000 | Fr.99.67 |
| 16 | Fr.76.99500 | Fr.1,231.92 |
| 32 | Fr.71.90688 | Fr.2,301.02 |
| 56 | Fr.68.02661 | Fr.3,809.49 |
| 104 | Fr.67.80029 | Fr.7,051.23 |
| Unit Price without VAT: | Fr.99.67000 |
|---|---|
| Unit Price with VAT: | Fr.107.74327 |

