
EVK75027-110-940-1 | |
|---|---|
DigiKey Part Number | 413-EVK75027-110-940-1-ND |
Manufacturer | |
Manufacturer Product Number | EVK75027-110-940-1 |
Description | BOARD EVAL 75027 TOF VCSEL ILLUM |
Customer Reference | |
Detailed Description | MLX75027 - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | VGA | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes | |
Contents | Board(s) | |
Utilized IC / Part | MLX75027 | |
Note | - | |
Base Product Number |

