
MLX81113KLW-BBB-000-SP | |
|---|---|
DigiKey Part Number | 413-MLX81113KLW-BBB-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX81113KLW-BBB-000-SP |
Description | IC LIN RGB CTRLR 32KB 4CH 10DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16-Bit - Intelligent LED Driver Microcontroller IC FLASH (32kB), EEPROM (512B) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Intelligent LED Driver | |
Core Processor | 16-Bit | |
Program Memory Type | FLASH (32kB), EEPROM (512B) | |
Controller Series | - | |
RAM Size | 2K x 8 | |
Interface | LIN | |
Number of I/O | 4 | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) |
| Tube: | 121 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.38000 | Fr.3.38 |
| 10 | Fr.2.56200 | Fr.25.62 |
| 25 | Fr.2.35640 | Fr.58.91 |
| 100 | Fr.2.13100 | Fr.213.10 |
| 250 | Fr.2.02352 | Fr.505.88 |
| 500 | Fr.1.95870 | Fr.979.35 |
| 1,000 | Fr.1.90538 | Fr.1,905.38 |
| 2,500 | Fr.1.84908 | Fr.4,622.70 |
| Unit Price without VAT: | Fr.3.38000 |
|---|---|
| Unit Price with VAT: | Fr.3.65378 |

