MLX90254LVA-BBA-000-BU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 4,309
Unit Price: Fr.1.29000
Datasheet
4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90254LVA-BBA-000-BU

DigiKey Part Number
MLX90254LVA-BBA-000-BU-ND
Manufacturer
Manufacturer Product Number
MLX90254LVA-BBA-000-BU
Description
MAGNETIC SWITCH SPEC PURP 4SIP
Customer Reference
Detailed Description
Digital Switch Special Purpose Open Drain Hall Effect 4-SIP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Special Purpose
Technology
Polarization
-
Sensing Range
0.5mT Trip, -0.5mT Release
Voltage - Supply
4V ~ 24V
Current - Supply (Max)
12mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
4-SIP
Package / Case
4-SSIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types