TO-92 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90290LUA-AAA-533-BU

DigiKey Part Number
413-MLX90290LUA-AAA-533-BU-ND
Manufacturer
Manufacturer Product Number
MLX90290LUA-AAA-533-BU
Description
SENSOR HALL EFFECT 5V TO92-3
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Bulk
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
8mA
Current - Output (Max)
20mA
Resolution
-
Bandwidth
30kHz
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Features
-
Supplier Device Package
TO-92-3
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Short Body
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.