
MLX90380LDC-BAB-120-TU | |
|---|---|
DigiKey Part Number | 413-MLX90380LDC-BAB-120-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90380LDC-BAB-120-TU |
Description | SENSOR RESOLVER ANLG GEN2 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Category | Output Signal Cosine, Sine |
Manufacturer Melexis Technologies NV | Actuator Type External Magnet, Not Included |
Series | Linearity ±1.5% |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
For Measuring Rotary Position | Termination Style Gull Wing |
Technology Hall Effect | Operating Temperature -40°C ~ 150°C |
Rotation Angle - Electrical, Mechanical 0° ~ 360° | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Analog Voltage | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.75000 | Fr.1.75 |
| 5 | Fr.1.55400 | Fr.7.77 |
| 10 | Fr.1.48300 | Fr.14.83 |
| 25 | Fr.1.39680 | Fr.34.92 |
| 80 | Fr.1.30138 | Fr.104.11 |
| 160 | Fr.1.25081 | Fr.200.13 |
| 560 | Fr.1.16975 | Fr.655.06 |
| Unit Price without VAT: | Fr.1.75000 |
|---|---|
| Unit Price with VAT: | Fr.1.89175 |

