TSOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX92241LSE-AAA-013-SP

DigiKey Part Number
MLX92241LSE-AAA-013-SP-ND
Manufacturer
Manufacturer Product Number
MLX92241LSE-AAA-013-SP
Description
MAGNETIC SWITCH UNIPOLAR TSOT3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Collector Hall Effect TSOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
12mT Trip, 5mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 24V
Current - Supply (Max)
17mA
Current - Output (Max)
-
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.0.38370Fr.38.37
Unit Price without VAT:Fr.0.38370
Unit Price with VAT:Fr.0.41478