
MPDB67023 | |
---|---|
DigiKey Part Number | 2378-MPDB67023-ND |
Manufacturer | |
Manufacturer Product Number | MPDB67023 |
Description | POWER DISTRIBUTION BLOCK,OPEN ST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 350 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0 - #14CU/AL | |
Load Side Wire/Stud Size | 2/0 - #14CU/AL | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 350 A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.143.64000 | Fr.143.64 |
6 | Fr.116.56833 | Fr.699.41 |
10 | Fr.109.78900 | Fr.1,097.89 |
50 | Fr.90.74580 | Fr.4,537.29 |
Unit Price without VAT: | Fr.143.64000 |
---|---|
Unit Price with VAT: | Fr.155.27484 |