
RF35 | |
---|---|
DigiKey Part Number | 2378-RF35-ND |
Manufacturer | |
Manufacturer Product Number | RF35 |
Description | RENEWABLE FUSE 250V 35A RF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 35A 250 VAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 35A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | H | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.827" Dia x 2.992" L (21.00mm x 76.00mm) | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | Fr.43.70100 | Fr.437.01 |
Unit Price without VAT: | Fr.43.70100 |
---|---|
Unit Price with VAT: | Fr.47.24078 |