SFP-CNB04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP-CNB04

DigiKey Part Number
5358-SFP-CNB04-ND
Manufacturer
Manufacturer Product Number
SFP-CNB04
Description
SFP SOLDERING CARTRIDGE, CONICAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For MFR-1110, MFR-1161, MFR-2211, MFR-2241, MFR-H1-SC2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
0.600" (15.24mm)
Diameter
0.016" (0.40mm)
Tip Chip Size
-
Temperature Range
790°F (421°C)
For Use With/Related Products
MFR-1110, MFR-1161, MFR-2211, MFR-2241, MFR-H1-SC2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.21.86000Fr.21.86
5Fr.19.84400Fr.99.22
10Fr.19.03100Fr.190.31
25Fr.18.00800Fr.450.20
50Fr.17.27080Fr.863.54
100Fr.16.80010Fr.1,680.01
Manufacturers Standard Package
Unit Price without VAT:Fr.21.86000
Unit Price with VAT:Fr.23.63066