
| UFTC-7CNB02-PK | |
|---|---|
| DigiKey Part Number | 5358-UFTC-7CNB02-PK-ND | 
| Manufacturer | |
| Manufacturer Product Number | UFTC-7CNB02-PK | 
| Description | ULTRAFINE SOLDERING CARTRIDGE, C | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Soldering Tip Conical, Bent 30° For MX-500, MX-5200, MX-H2-UF | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Metcal | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Tip Type | Soldering | |
| Tip Shape | Conical, Bent 30° | |
| Height | - | |
| Width | 0.008" (0.20mm) | |
| Length | 0.217" (5.50mm) | |
| Diameter | - | |
| Tip Chip Size | - | |
| Temperature Range | 775°F (413°C) | |
| For Use With/Related Products | MX-500, MX-5200, MX-H2-UF | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.319.20000 | Fr.319.20 | 
| Unit Price without VAT: | Fr.319.20000 | 
|---|---|
| Unit Price with VAT: | Fr.345.05520 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland