



31030104 | |
|---|---|
DigiKey Part Number | 1849-1060-ND |
Manufacturer | |
Manufacturer Product Number | 31030104 |
Description | TERM BLOCK HDR 4POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Nickel | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Zinc | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.142" (3.60mm) | |
Insulation Height | 0.327" (8.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.13000 | Fr.1.13 |
| 10 | Fr.0.96200 | Fr.9.62 |
| 100 | Fr.0.81690 | Fr.81.69 |
| 500 | Fr.0.72914 | Fr.364.57 |
| 1,000 | Fr.0.69432 | Fr.694.32 |
| 5,000 | Fr.0.61982 | Fr.3,099.10 |
| 10,000 | Fr.0.59027 | Fr.5,902.70 |
| Unit Price without VAT: | Fr.1.13000 |
|---|---|
| Unit Price with VAT: | Fr.1.22153 |

