31101104
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31101104
31101104
31101104

31101104

DigiKey Part Number
1849-1056-ND
Manufacturer
Manufacturer Product Number
31101104
Description
TERM BLK 4P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
-
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Tin Plated
Screw Material - Plating
Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.79000Fr.1.79
10Fr.1.28900Fr.12.89
25Fr.1.12360Fr.28.09
50Fr.1.01780Fr.50.89
100Fr.0.92860Fr.92.86
250Fr.0.83464Fr.208.66
500Fr.0.77930Fr.389.65
1,000Fr.0.73526Fr.735.26
5,000Fr.0.66619Fr.3,330.95
Manufacturers Standard Package
Unit Price without VAT:Fr.1.79000
Unit Price with VAT:Fr.1.93499