31320106 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 368
Unit Price: Fr.0.71000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: Fr.0.28750
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 651
Unit Price: Fr.0.71000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: Fr.0.28750
Datasheet
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
31320106
31320106

31320106

DigiKey Part Number
1849-1326-ND
Manufacturer
Manufacturer Product Number
31320106
Description
TERM BLOCK HDR 6POS 5MM
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Silver
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.128" (3.25mm)
Insulation Height
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 3/31/2026
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
250Fr.0.78944Fr.197.36
Manufacturers Standard Package
Unit Price without VAT:Fr.0.78944
Unit Price with VAT:Fr.0.85338