New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

832FXT-400ML

DigiKey Part Number
473-832FXT-400ML-ND
Manufacturer
Manufacturer Product Number
832FXT-400ML
Description
FLEXIBLE EPOXY RESIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Epoxy, 2 Part “Multi-Purpose
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Box
Part Status
Active
Type
Epoxy, 2 Part
Features
Black, 380mL
For Use With/Related Products
Multi-Purpose
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
61°F ~ 81°F (16°C ~ 27°C)
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.128.34000Fr.128.34
Manufacturers Standard Package
Unit Price without VAT:Fr.128.34000
Unit Price with VAT:Fr.138.73554