
8330S-200ML | |
|---|---|
DigiKey Part Number | 8330S-200ML-ND |
Manufacturer | |
Manufacturer Product Number | 8330S-200ML |
Description | EPOXY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Epoxy, 2 Part “Multi-Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Conductive | |
For Use With/Related Products | Multi-Purpose | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | Fr.1,638.26200 | Fr.8,191.31 |
| Unit Price without VAT: | Fr.1,638.26200 |
|---|---|
| Unit Price with VAT: | Fr.1,770.96122 |

