


MCU110N06YA-TP | |
|---|---|
DigiKey Part Number | 353-MCU110N06YA-TPTR-ND - Tape & Reel (TR) 353-MCU110N06YA-TPCT-ND - Cut Tape (CT) 353-MCU110N06YA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU110N06YA-TP |
Description | N-CHANNEL MOSFET,DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 110A (Tc) 89W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.4mOhm @ 55A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5450 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 89W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.93000 | Fr.1.93 |
| 10 | Fr.1.23900 | Fr.12.39 |
| 100 | Fr.0.84590 | Fr.84.59 |
| 500 | Fr.0.67748 | Fr.338.74 |
| 1,000 | Fr.0.62334 | Fr.623.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.56476 | Fr.1,411.90 |
| 5,000 | Fr.0.54320 | Fr.2,716.00 |
| Unit Price without VAT: | Fr.1.93000 |
|---|---|
| Unit Price with VAT: | Fr.2.08633 |

