3SMAJ5956B-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: Fr.0.17424
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10,881
Unit Price: Fr.0.95000
Datasheet
TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA
Micro Commercial Components Corporate Video

3SMAJ5956B-TP

DigiKey Part Number
3SMAJ5956B-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3SMAJ5956B-TP
Description
DIODE ZENER 200V 3W DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 200 V 3 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
3SMAJ5956B-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
1200 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 152 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500Fr.0.06436Fr.482.70
15,000Fr.0.05886Fr.882.90
22,500Fr.0.05606Fr.1,261.35
37,500Fr.0.05291Fr.1,984.12
52,500Fr.0.05104Fr.2,679.60
75,000Fr.0.04923Fr.3,692.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.06436
Unit Price with VAT:Fr.0.06957