


BAS19WT-TP | |
|---|---|
DigiKey Part Number | BAS19WTTPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS19WT-TP |
Description | DIODE STANDARD 100V 200MA SOT323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.03382 | Fr.101.46 |
| 6,000 | Fr.0.03023 | Fr.181.38 |
| 9,000 | Fr.0.02839 | Fr.255.51 |
| 15,000 | Fr.0.02633 | Fr.394.95 |
| 21,000 | Fr.0.02511 | Fr.527.31 |
| 30,000 | Fr.0.02392 | Fr.717.60 |
| 75,000 | Fr.0.02131 | Fr.1,598.25 |
| 150,000 | Fr.0.01970 | Fr.2,955.00 |
| 300,000 | Fr.0.01834 | Fr.5,502.00 |
| Unit Price without VAT: | Fr.0.03382 |
|---|---|
| Unit Price with VAT: | Fr.0.03656 |






