



BAS316-TP | |
|---|---|
DigiKey Part Number | BAS316-TPMSTR-ND - Tape & Reel (TR) BAS316-TPMSCT-ND - Cut Tape (CT) BAS316-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS316-TP |
Description | DIODE STANDARD 100V 250MA SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.07400 | Fr.0.74 |
| 100 | Fr.0.05580 | Fr.5.58 |
| 500 | Fr.0.04058 | Fr.20.29 |
| 1,000 | Fr.0.03566 | Fr.35.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.02937 | Fr.88.11 |
| 6,000 | Fr.0.02619 | Fr.157.14 |
| 9,000 | Fr.0.02457 | Fr.221.13 |
| 15,000 | Fr.0.02274 | Fr.341.10 |
| 21,000 | Fr.0.02166 | Fr.454.86 |
| 30,000 | Fr.0.02061 | Fr.618.30 |
| 75,000 | Fr.0.01829 | Fr.1,371.75 |
| 150,000 | Fr.0.01686 | Fr.2,529.00 |
| 300,000 | Fr.0.01566 | Fr.4,698.00 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |








