BZT52B30JS-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 6,000
Unit Price: Fr.0.22000

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 12,600
Unit Price: Fr.0.12000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.03040

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.02800

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.03603

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,105
Unit Price: Fr.0.18000

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.00000

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,444
Unit Price: Fr.0.11000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.02795

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.02400

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.03234

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.00000

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.00000

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
SOD 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 323
SOD 323

BZT52B30JS-TP

DigiKey Part Number
BZT52B30JS-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B30JS-TP
Description
DIODE ZENER 30V 200MW SOD323
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
75 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.04369Fr.131.07
6,000Fr.0.03922Fr.235.32
9,000Fr.0.03694Fr.332.46
15,000Fr.0.03437Fr.515.55
21,000Fr.0.03285Fr.689.85
30,000Fr.0.03137Fr.941.10
75,000Fr.0.02813Fr.2,109.75
150,000Fr.0.02612Fr.3,918.00
300,000Fr.0.02500Fr.7,500.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.04369
Unit Price with VAT:Fr.0.04723