SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23
Micro Commercial Components Corporate Video

BZX84C5V6-TP

DigiKey Part Number
BZX84C5V6-TPMSTR-ND - Tape & Reel (TR)
BZX84C5V6-TPMSCT-ND - Cut Tape (CT)
BZX84C5V6-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C5V6-TP
Description
DIODE ZENER 5.6V 350MW SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03800Fr.0.38
100Fr.0.02080Fr.2.08
500Fr.0.02000Fr.10.00
1,000Fr.0.01920Fr.19.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.01520Fr.45.60
6,000Fr.0.01501Fr.90.06
9,000Fr.0.01490Fr.134.10
15,000Fr.0.01310Fr.196.50
30,000Fr.0.01241Fr.372.30
75,000Fr.0.01088Fr.816.00
150,000Fr.0.00994Fr.1,491.00
300,000Fr.0.00915Fr.2,745.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648