LMB26S-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LMB26S-TP

LMB210S-TP

DigiKey Part Number
353-LMB210S-TPTR-ND - Tape & Reel (TR)
353-LMB210S-TPCT-ND - Cut Tape (CT)
353-LMB210S-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMB210S-TP
Description
BRIDGE RECT 1P 100V 2A LMBS-1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 100 V Surface Mount LMBS-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
LMBS-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,249
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.61000Fr.0.61
10Fr.0.44800Fr.4.48
100Fr.0.30620Fr.30.62
500Fr.0.23542Fr.117.71
1,000Fr.0.20613Fr.206.13
2,000Fr.0.19341Fr.386.82
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.17262Fr.863.10
10,000Fr.0.16112Fr.1,611.20
15,000Fr.0.15323Fr.2,298.45
25,000Fr.0.14800Fr.3,700.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.61000
Unit Price with VAT:Fr.0.65941