MC7905CT-BP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2,202
Unit Price: Fr.0.70000
Datasheet

Similar


STMicroelectronics
In Stock: 3,010
Unit Price: Fr.0.48000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3
TO-220-3
Micro Commercial Components Corporate Video

MC7905CT-BP

DigiKey Part Number
MC7905CT-BPMS-ND
Manufacturer
Manufacturer Product Number
MC7905CT-BP
Description
IC REG LINEAR -5V 1A TO220AB
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1A TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
2 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
5,000Fr.0.68530Fr.3,426.50
Unit Price without VAT:Fr.0.68530
Unit Price with VAT:Fr.0.74081