


MD250S16M3-BP | |
|---|---|
DigiKey Part Number  | MD250S16M3-BPMS-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MD250S16M3-BP  | 
Description  | BRIDGE RECT 3PHASE 1.6KV 250A M3  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount M3  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | MCC (Micro Commercial Components)  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Diode Type  | Three Phase  | |
Technology  | Standard  | |
Voltage - Peak Reverse (Max)  | 1.6 kV  | |
Current - Average Rectified (Io)  | 250 A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.6 V @ 300 A  | |
Current - Reverse Leakage @ Vr  | 500 µA @ 1600 V  | |
Operating Temperature  | -40°C ~ 150°C (TJ)  | |
Mounting Type  | Chassis Mount  | |
Package / Case  | M3  | |
Supplier Device Package  | M3  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.62.42000 | Fr.62.42 | 
| 60 | Fr.49.08283 | Fr.2,944.97 | 
| Unit Price without VAT: | Fr.62.42000 | 
|---|---|
| Unit Price with VAT: | Fr.67.47602 | 

