


MMSZ4703-TP | |
|---|---|
DigiKey Part Number | MMSZ4703-TPMSTR-ND - Tape & Reel (TR) MMSZ4703-TPMSCT-ND - Cut Tape (CT) MMSZ4703-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4703-TP |
Description | DIODE ZENER 16V 500MW SOD123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.05800 | Fr.0.58 |
| 100 | Fr.0.03570 | Fr.3.57 |
| 500 | Fr.0.02574 | Fr.12.87 |
| 1,000 | Fr.0.02250 | Fr.22.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.02157 | Fr.64.71 |
| 6,000 | Fr.0.01772 | Fr.106.32 |
| 9,000 | Fr.0.01695 | Fr.152.55 |
| 15,000 | Fr.0.01102 | Fr.165.30 |
| 21,000 | Fr.0.01007 | Fr.211.47 |
| 30,000 | Fr.0.00928 | Fr.278.40 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

