

SDB204-TP | |
|---|---|
DigiKey Part Number | SDB204-TPMSTR-ND - Tape & Reel (TR) SDB204-TPMSCT-ND - Cut Tape (CT) SDB204-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDB204-TP |
Description | BRIDGE RECT 1PHASE 400V 2A SDB-1 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount SDB-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | SDB-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.68000 | Fr.0.68 |
| 10 | Fr.0.42300 | Fr.4.23 |
| 100 | Fr.0.27400 | Fr.27.40 |
| 500 | Fr.0.21246 | Fr.106.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.15645 | Fr.234.68 |
| 3,000 | Fr.0.15432 | Fr.462.96 |
| 4,500 | Fr.0.15365 | Fr.691.43 |
| 7,500 | Fr.0.14572 | Fr.1,092.90 |
| 10,500 | Fr.0.14047 | Fr.1,474.94 |
| 15,000 | Fr.0.13517 | Fr.2,027.55 |
| 37,500 | Fr.0.12800 | Fr.4,800.00 |
| Unit Price without VAT: | Fr.0.68000 |
|---|---|
| Unit Price with VAT: | Fr.0.73508 |

