SMA6F13A-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: Fr.0.08274

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.45000
Datasheet
DO-221AC, SMA Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-221AC, SMA Flat Leads

SMA6F13A-TP

DigiKey Part Number
SMA6F13A-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6F13A-TP
Description
TVS DIODE 13VWM 20.4VC DO221AC
Customer Reference
Detailed Description
20.4V Clamp 29A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
20.4V
Current - Peak Pulse (10/1000µs)
29A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes