SS110HL-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS120HL-TP

DigiKey Part Number
353-SS120HL-TPTR-ND - Tape & Reel (TR)
353-SS120HL-TPCT-ND - Cut Tape (CT)
353-SS120HL-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS120HL-TP
Description
DIODE SCHOTTKY 200V 1A SOD323HL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SOD-323HL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323HL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,980
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.27000Fr.0.27
10Fr.0.16600Fr.1.66
100Fr.0.10370Fr.10.37
500Fr.0.07676Fr.38.38
1,000Fr.0.06805Fr.68.05
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.05859Fr.146.47
5,000Fr.0.05274Fr.263.70
7,500Fr.0.04975Fr.373.12
12,500Fr.0.04639Fr.579.88
17,500Fr.0.04440Fr.777.00
25,000Fr.0.04247Fr.1,061.75
62,500Fr.0.03822Fr.2,388.75
125,000Fr.0.03560Fr.4,450.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.27000
Unit Price with VAT:Fr.0.29187