
CC4V-T1A-153.600KHZ-9PF-30PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CC4V-T1A-153.600KHZ-9PF-30PPM-TA-QCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC4V-T1A-153.600KHZ-9PF-30PPM-TA-QC |
Description | CRYSTAL 153.6000KHZ 9PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 153.6 kHz ±30ppm Crystal 9pF 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CC4V-T1A-153.600KHZ-9PF-30PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 153.6 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 9pF | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x1.9) | |
Size / Dimension | 0.197" L x 0.075" W (5.00mm x 1.90mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.6.67714 | Fr.6,677.14 |
| Unit Price without VAT: | Fr.6.67714 |
|---|---|
| Unit Price with VAT: | Fr.7.21799 |


