11LC020T-I/MNY is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.28792
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.32391
Datasheet
EEPROM Memory IC 2Kbit Single Wire 100 kHz 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11LC020T-I/MNY

DigiKey Part Number
11LC020T-I/MNYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
11LC020T-I/MNY
Description
IC EEPROM 2KBIT SGL WIRE 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Single Wire 100 kHz 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
11LC020T-I/MNY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Single Wire
Mfr
Clock Frequency
100 kHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TDFN (2x3)
Memory Size
Base Product Number
Memory Organization
256 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11AA020T-I/MNYMicrochip Technology011AA020T-I/MNYTR-NDFr.0.28792Similar
11LC020T-E/MNYMicrochip Technology011LC020T-E/MNY-NDFr.0.32391Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300Fr.0.28792Fr.950.14
Manufacturers Standard Package
Unit Price without VAT:Fr.0.28792
Unit Price with VAT:Fr.0.31124