1N2804B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.65.40340
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
Zener Diode 6.8 V 50 W ±5% Through Hole TO-204AD (TO-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 50 W ±5% Through Hole TO-204AD (TO-3)
TO-204AD

1N2804B

DigiKey Part Number
1N2804B-ND
Manufacturer
Manufacturer Product Number
1N2804B
Description
DIODE ZENER 6.8V 50W TO204AD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 50 W ±5% Through Hole TO-204AD (TO-3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
50 W
Impedance (Max) (Zzt)
0.2 Ohms
Current - Reverse Leakage @ Vr
150 µA @ 4.5 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-204AD (TO-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.64.64100Fr.6,464.10
Unit Price without VAT:Fr.64.64100
Unit Price with VAT:Fr.69.87692