
1N2994RB | |
|---|---|
DigiKey Part Number | 150-1N2994RB-ND |
Manufacturer | |
Manufacturer Product Number | 1N2994RB |
Description | DIODE ZENER 45V 10W DO4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 45 V 10 W ±5% Stud Mount DO-4 (DO-203AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 10 W | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 33 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 2 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Stud Mount | |
Package / Case | ||
Supplier Device Package | DO-4 (DO-203AA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.25.19930 | Fr.2,519.93 |
| Unit Price without VAT: | Fr.25.19930 |
|---|---|
| Unit Price with VAT: | Fr.27.24044 |

