1N3614/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.3.16000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.3.75200
Datasheet
JANxxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3614/TR

DigiKey Part Number
150-1N3614/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N3614/TR
Description
DIODE STANDARD 800V 1A AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
A, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
125Fr.5.26400Fr.658.00
Manufacturers Standard Package
Unit Price without VAT:Fr.5.26400
Unit Price with VAT:Fr.5.69038