Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| JANTXV1N6912UTK2/TR | |
|---|---|
| DigiKey Part Number | 150-JANTXV1N6912UTK2/TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | JANTXV1N6912UTK2/TR | 
| Description | DIODE SCHOTTKY 45V 25A THINKEY2 | 
| Customer Reference | |
| Detailed Description | Diode 45 V 25A Surface Mount ThinKey™2 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 45 V | |
| Current - Average Rectified (Io) | 25A | |
| Voltage - Forward (Vf) (Max) @ If | 640 mV @ 25 A | |
| Speed | No Recovery Time > 500mA (Io) | |
| Current - Reverse Leakage @ Vr | 1.2 mA @ 45 V | |
| Capacitance @ Vr, F | 1000pF @ 5V, 1MHz | |
| Grade | Military | |
| Qualification | MIL-PRF-19500/723 | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | ThinKey™2 | |
| Operating Temperature - Junction | -65°C ~ 150°C | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland