
| PIC16F15274T-I/PT | |
|---|---|
| DigiKey Part Number | 150-PIC16F15274T-I/PTTR-ND - Tape & Reel (TR) 150-PIC16F15274T-I/PTCT-ND - Cut Tape (CT) 150-PIC16F15274T-I/PTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PIC16F15274T-I/PT | 
| Description | IC MCU 8BIT 7KB FLASH 44TQFP | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 7KB (7K x 8) FLASH 44-TQFP (10x10) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Core Processor | PIC | |
| Core Size | 8-Bit | |
| Speed | 32MHz | |
| Connectivity | I2C, LINbus, SPI, UART/USART | |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
| Number of I/O | 35 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 512 x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
| Data Converters | A/D 30x10b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 44-TQFP (10x10) | |
| Package / Case | 44-TQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.79000 | Fr.0.79 | 
| 25 | Fr.0.72800 | Fr.18.20 | 
| 100 | Fr.0.65600 | Fr.65.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,200 | Fr.0.65600 | Fr.787.20 | 
| Unit Price without VAT: | Fr.0.79000 | 
|---|---|
| Unit Price with VAT: | Fr.0.85399 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland