1N4625-1E3/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.2.24336
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.4.19883
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.4.35477
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.5.25451
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.5.39850
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.24.54500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.48.63420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.60.79880
Datasheet
Zener Diode 5.1 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4625-1E3/TR

DigiKey Part Number
150-1N4625-1E3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4625-1E3/TR
Description
DIODE ZENER 5.1V 500MW DO204AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1500 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4625-1E3Microchip Technology01N4625-1E3-NDFr.2.24336Parametric Equivalent
1N4625C-1Microchip Technology0150-1N4625C-1-NDFr.4.19883Parametric Equivalent
1N4625C-1/TRMicrochip Technology0150-1N4625C-1/TR-NDFr.4.35477Parametric Equivalent
1N4625D-1Microchip Technology0150-1N4625D-1-NDFr.5.25451Parametric Equivalent
1N4625D-1/TRMicrochip Technology0150-1N4625D-1/TR-NDFr.5.39850Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
315Fr.2.43530Fr.767.12
Manufacturers Standard Package
Unit Price without VAT:Fr.2.43530
Unit Price with VAT:Fr.2.63256