
1N483BUR | |
|---|---|
DigiKey Part Number | 1N483BUR-ND |
Manufacturer | |
Manufacturer Product Number | 1N483BUR |
Description | DIODE STANDARD 225V 50MA DO213AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode 225 V 50mA Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 225 V | |
Current - Average Rectified (Io) | 50mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 25 nA @ 225 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | Fr.3.42406 | Fr.657.42 |
| Unit Price without VAT: | Fr.3.42406 |
|---|---|
| Unit Price with VAT: | Fr.3.70141 |


