Current Regulation Diode 100V 902µA 475mW DO-204AA, DO-7, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5295/TR

DigiKey Part Number
150-1N5295/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5295/TR
Description
DIODE CUR REG 100V 902UA 475MW
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 100V 902µA 475mW DO-204AA, DO-7, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Anode - Cathode (Vak)(Max)
100V
Regulator Current (Max)
902µA
Voltage - Limiting (Max)
1.25V
Power - Max
475mW
Applications
-
Operating Temperature
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
DO-204AA, DO-7, Axial
Supplier Device Package
DO-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
100Fr.15.03170Fr.1,503.17
Manufacturers Standard Package
Unit Price without VAT:Fr.15.03170
Unit Price with VAT:Fr.16.24927