
1N5536 | |
|---|---|
DigiKey Part Number | 150-1N5536-ND |
Manufacturer | |
Manufacturer Product Number | 1N5536 |
Description | DIODE ZENER 16V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±20% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 13 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±20% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 527 | Fr.1.45159 | Fr.764.99 |
| Unit Price without VAT: | Fr.1.45159 |
|---|---|
| Unit Price with VAT: | Fr.1.56917 |

