Diode 20 V 3A Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5820/TR

DigiKey Part Number
150-1N5820/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5820/TR
Description
DIODE SCHOTTKY 20V 3A B AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 20 V 3A Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
B, Axial
Operating Temperature - Junction
-65°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
100Fr.48.02240Fr.4,802.24
Manufacturers Standard Package
Unit Price without VAT:Fr.48.02240
Unit Price with VAT:Fr.51.91221