Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5930APE3/TR8 | |
|---|---|
DigiKey Part Number | 1N5930APE3/TR8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5930APE3/TR8 |
Description | DIODE ZENER 16V 1.5W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.5 W ±10% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 12.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4470 | Microchip Technology | 0 | 1086-17777-ND | Fr.6.55010 | Parametric Equivalent |
| JAN1N4470C/TR | Microchip Technology | 0 | 150-JAN1N4470C/TR-ND | Fr.16.89120 | Parametric Equivalent |
| JAN1N4470D | Microchip Technology | 0 | 1086-17783-ND | Fr.20.35820 | Parametric Equivalent |
| JANTX1N4470 | Microchip Technology | 71 | 1086-1010-ND | Fr.6.36000 | Parametric Equivalent |
| JANTX1N4470/TR | Microchip Technology | 0 | 150-JANTX1N4470/TR-ND | Fr.7.11400 | Parametric Equivalent |




